
The BU-40C-2 is a 20A clip-on current probe with a copper construction and nickel plating. It features a PVC insulation material and a crimp termination. The probe has a length of 2.3 inches and is designed for use in test and measurement applications. It is suitable for use in oscilloscope and multimeter applications, and is part of the BU series of probes and leads.
Mueller Electric BU-40C-2 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation Material | PVC |
| Length | 2.3inch |
| Material | Copper |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-40C-2 to view detailed technical specifications.
No datasheet is available for this part.
