Search Results for "c0805c330j5gac7013 kemet corporation"
Filters
C0805C330J5GAC7013
Kemet
Ceramic Capacitor 33nF 50V 0805
Datasheet
0805
Unconfirmed
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.25