This ceramic capacitor has a capacitance of 33nF and a DC rated voltage of 50V. It is available in the 0805 package type. The operating temperature range is from -55°C to 125°C. The capacitor is a multilayer ceramic type.
Kemet C0805C330J5GAC7013 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C330J5GAC7013 to view detailed technical specifications.
No datasheet is available for this part.