This Yageo multilayer ceramic capacitor has a capacitance of 820pF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0603 case and is suitable for surface mount technology. It is RoHS compliant and available on tape and reel.
Yageo CC0603KPX7R9BB821 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KPX7R9BB821 to view detailed technical specifications.
No datasheet is available for this part.