
The CC2640F128RSMR is an industrial-temperature specialized telecom IC with a quad terminal position in a VQFN-32 package. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3 volts. The device has 32 terminals and is available in a 4mm x 4mm package.
Sign in to ask questions about the Texas Instruments CC2640F128RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2640F128RSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640F128RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.