
The CL325SG-G is a 3-channel driver IC with a maximum output voltage of 90V and a maximum output current of 27.5mA. It operates over a temperature range of -40°C to 119°C and is RoHS compliant. The device is packaged in a SOIC package and is suitable for surface mount applications. It features analog and PWM dimming capabilities and has a maximum supply voltage of 90V.
Sign in to ask questions about the Microchip CL325SG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CL325SG-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| High Level Output Current | 25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27.5mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current per Channel | 25mA |
| Output Voltage | 90V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL325SG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
