The CMLE041B-R22MS is a surface mount power choke with a powdered iron core and molded protection style. It has an inductance of 0.22uH with a tolerance of 20%. The inductance is tested at a frequency of 100KHz. The maximum DC current is 12A and the typical temperature rise is 40 degrees Celsius. The maximum saturation current is 13A and the inductance decreases by 30% at this current. The DC resistance is 0.008 ohms. The product measures 4.75mm in length, 1.2mm in height, and 4.45mm in depth. It operates between -55 and 125 degrees Celsius.
Cyntec CMLE041B-R22MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.008Ohm |
| Product Length | 4.75mm |
| Height | 1.2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLE041B-R22MS to view detailed technical specifications.
No datasheet is available for this part.