Sign in to ask questions about the Omron CPM2C-32CDTC-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CPM2C-32CDTC-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-32CDTC-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
