The GRM3196S2A431GD01J is a multilayer ceramic capacitor with a capacitance of 430 picofarads, rated for 100 volts DC and 2% tolerance. It features a dielectric of S2H and a package type of 1206. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 430pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | S2H |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |