This 0603 ceramic capacitor from Murata features a capacitance of 0.12uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Murata GRM188R71A124JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R71A124JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.