Schottky Diodes & Rectifiers Diode Schottky 30V 1A Vf=0.37V
Toshiba CUS01(TE85R,Q) technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CUS01(TE85R,Q) to view detailed technical specifications.
No datasheet is available for this part.