Res Thin Film 0402 2.21K Ohm 0.01% 1/16W 50ppm/C Molded SMD SMD Paper T/R
NIC Components NTR04T2211DTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.21kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04T2211DTRF to view detailed technical specifications.
No datasheet is available for this part.