Digital 1-Wire Humidity Sensor, 12-Bit, SOIC, 3-5.5V
DS1822Z/T&R Digital Relative Humidity Sensor, 5.5V, SOIC Package
20-Position 4-Row Receptacle Connector with Gold Contacts
Conn Mini D Ribbon RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
Inductor Variable Shielded Wirewound 2.2mH 10% 252KHz 80Q-Factor Pin
Grommet, SBR, Black, 0.3120 in, Height 0.3100 in, RG Series | Heyco G1022
Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N
FutureCom™ F Patch Cord, FRNC, S1200/4 - S1200/4 connector, gray, 4 m
FutureCom™ F Patch Cord, FRNC, S1200/4 - S1200/4 connector, gray, 8 m
FutureCom™ F Patch Cord, FRNC, S1200/4 - S1200/4 connector, gray, 6 m
Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N T/R
Inductor Variable Wirewound 2.2mH 10% 252KHz 80Q-Factor Ferrite Pin
12-Bit 1-Wire Digital Temperature Sensor, 8-Pin SOIC N
6.8uH 5% Wirewound Variable Inductor Pin-Style 6mm x 6mm x 6.2mm
COIL VARIABLE 6.8UH TYPE 5PH
10PA Variable Inductor, 10% Tolerance, Through Hole, Lead Free
FutureCom F Patch Cord, FRNC, Connector, grey, 10 m
FutureCom F Patch Cord, FRNC, S1200/4 S1200/4 connector, grey, 1.5 m
FutureCom F Patch Cord, FRNC, S1200/4 S1200/4 connector, grey, 3 m