
The DS1822Z/T&R is a digital relative humidity sensor from Maxim, available in a SOIC package. It operates with a supply voltage of 5.5V and features a surface mount package. This sensor is not RoHS compliant and contains lead, making it non-lead free. It is designed for use in environmental sensing applications and is packaged in tape and reel format.
Sign in to ask questions about the Maxim DS1822Z/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1822Z/T&R technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1822Z/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
