
Automotive-grade, 10/100-Mbps Ethernet PHY transceiver, featuring robust low-power operation and 16-kV ESD protection. This integrated circuit offers an extended operating temperature range from -40°C to 125°C. It is housed in a 32-terminal, 5mm x 5mm QUAD S-PQCC-N32 package with a nominal supply voltage of 1.8V.
Sign in to ask questions about the Texas Instruments DP83822HRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83822HRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83822HRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.