Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "ds224c 10 1 8 24s qs n netapp"
Filters
SA24C
Crydom
TVS Diodes - Transient Voltage Suppressors 24V 500W BI 10%
Datasheet
Obsolete
Package/Case:
DO-15
Clamping Voltage:
3V
Max Operating Temperature:
175°C
Min Operating Temperature:
-55°C
Browse
Manufacturers
API
BOM
Account