Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "dtc114 ye Taiwan Semiconductor"
Filters
DTC114YE-TP
MCC
NPN Transistor SOT-523 50V 100mA 150°C
Datasheet
Volume Production
Package/Case:
SOT-523
Collector Emitter Breakdown Voltage:
50V
Collector-emitter Voltage-Max:
300mV
Current Rating:
100mA
DTC114-ES
Panasonic
DTC114-ES
Datasheet
Volume Production
Height:
0inch
Length:
0inch
Width:
0inch
DTC114-ES
Rohm
DTC114-ES
Datasheet
Volume Production
DTC114-YS
Panasonic
DTC114-YS
Datasheet
Volume Production
Browse
Manufacturers
API
BOM
Account