
The DTC114YE-TP is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum operating temperature of 150°C and a maximum power dissipation of 150mW. The transistor is packaged in a SOT-523 case and is lead free. It is RoHS compliant and has a high current gain of 68. The DTC114YE-TP is suitable for use in high-frequency applications up to 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC DTC114YE-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Resistance | 10000R |
| RoHS Compliant | Yes |
| Series | DTC114 |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MCC DTC114YE-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
