The E78-30A is a DPDT pushbutton switch with a maximum current rating of 0.1A at 125VAC. It features a button actuator style and a straight body orientation. The switch is designed for panel mount applications and has a termination style of quick connect. The operating temperature range is from -40 to 85°C.
Sign in to ask questions about the ZF Electronics E78-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ZF Electronics E78-30A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics E78-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.