
60W AC/DC power supply, single output, delivering 12V at 5A. Features 80% efficiency, 4kV isolation voltage, and operates from 90-264V AC input. Designed for medical applications with a 0°C to 70°C operating temperature range. Chassis mountable with 8-pin termination. RoHS compliant.
Sign in to ask questions about the XP Power ECM60US12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM60US12 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60US12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
