The DSC1122AL5-058.0533 is a MEMS oscillator with a standard frequency of 58.0533 MHz and a frequency stability of ±10 ppm. It is packaged in a Very Thin Dual Flat No Lead, Exposed Pad (VDFN EP) package with 6 pins. The oscillator operates over a temperature range of -40°C to 105°C and requires a supply voltage between 2.25V and 3.6V. It is suitable for surface mount applications.
Sign in to ask questions about the Microchip DSC1122AL5-058.0533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1122AL5-058.0533 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 58.0533MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1122AL5-058.0533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.