The CDR01BP101BJZS is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in an 0805 package. The capacitor measures 1.27mm in width and 2.032mm in length, with a height of 1.397mm. It is a passive component designed for general use.
AVX CDR01BP101BJZS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.032 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.397 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CDR01BP101BJZS to view detailed technical specifications.
No datasheet is available for this part.