This 47uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 20%. It has a standard ESR of 1.62 and a leakage current of 2.1. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of B. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBJB476M006RBSZ0923 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.62Ohm |
| Leakage Current | 2.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.