The D55342M07B392DPS6 is a fixed resistor from Vishay with a resistance of 392 ohms and a tolerance of 1%. It is available in a 1206 package and is rated for operation between -55°C and 150°C. This resistor is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay D55342M07B392DPS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342M07B392DPS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 392R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342M07B392DPS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.