This panel mount pushbutton switch from Otto Engineering features a green LED light source and a stainless steel bezel. It has a round dome lens shape and a quick connect/solder lug terminal type. The switch is rated for operation between -55C and 85C.
Otto Engineering LP5-V80H214 technical specifications.
| Typical Operating Voltage | 12VDC |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Round |
| Bezel Color | Stainless Steel |
| Lens Shape | Round Dome |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP5-V80H214 to view detailed technical specifications.
No datasheet is available for this part.