Sign in to ask questions about the Mean Well GC220A48-R7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GC220A48-R7B technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Battery Type | Lead-Acid|Li-Ion |
| Output Voltage | 54.4V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 4(Typ)A |
| Maximum Output Power | 217.6W |
| Input Voltage | 90 to 264V |
| I/O Isolation Voltage | 3000VAC |
| Output Connector Type | DIN Male |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GC220A48-R7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.