The H26M64103EMRA is a 3.3V industrial-grade flash memory IC from SK Hynix. It features a 153-pin R-PBGA-B153 package and operates within a temperature range of -40°C to 85°C. This device is designed for parallel access and meets the AEC-Q100 automotive screening level. With a nominal supply voltage of 3.3V, it offers a large memory capacity of 34359738368 words, making it suitable for various industrial applications.
SK Hynix H26M64103EMRA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix H26M64103EMRA to view detailed technical specifications.
No datasheet is available for this part.