The H5TC4G83AFR-PBA is a 78-pin DDR DRAM IC from SK Hynix with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates within a supply voltage range of 1.283 to 1.45 volts and has a maximum supply current of 0.135 amps. The IC features a maximum access time of 0.225 nanoseconds and a maximum clock frequency of 800 MHz. It is available in a TFBGA package with a width of 9 millimeters and a length of 11 millimeters.
SK Hynix H5TC4G83AFR-PBA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 11 |
| Pin Count | 78 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.135 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5TC4G83AFR-PBA to view detailed technical specifications.
No datasheet is available for this part.