Cap Aluminum Polymer 330uF 4VDC 20% (10 X 6mm) Radial 5mm 0.024 Ohm 3230mA 1000h 105°C Bulk
Panasonic 4SP330M+F technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.024Ohm |
| Ripple Current | 3230mA |
| Leakage Current | 132@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic 4SP330M+F to view detailed technical specifications.
No datasheet is available for this part.