PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
Texas Instruments HD3SS3415RUAR technical specifications.
| Bandwidth | 8GHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 4.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS3415RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
