Micrometals HF-130125-2 technical specifications.
| Type | Toroid Core |
| Height | 11.61mm |
| Product Diameter | 33.83mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals HF-130125-2 to view detailed technical specifications.
No datasheet is available for this part.