
320W AC/DC LED power supply, constant current and constant voltage, featuring a 24V output voltage and 13.34A output current. Boasting 94% efficiency and a wide operating temperature range of -40°C to 60°C, this single-output unit is IP65 rated and RoHS compliant. Designed for panel or screw mounting with cable termination, it supports a maximum input current of 3.5A and holds UL, CE, TUV, and CB approvals.
Sign in to ask questions about the Mean Well HLG-320H-24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-320H-24A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 94% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 320.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 13.34A |
| Output Power | 319W |
| Output Voltage | 24V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
