Solid State Relay 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
Teledyne STH48D35/R technical specifications.
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Teledyne STH48D35/R to view detailed technical specifications.
No datasheet is available for this part.