This 6.8uF surface mount tantalum capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It has a standard ESR type and a failure rate of C. The capacitor is constructed in a flat style and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the AVX TBWC685M025CWLC0923 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TBWC685M025CWLC0923 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC685M025CWLC0923 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.