This is a 0.0015uF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 2%. It has a C0G dielectric and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a termination style of pad. It can operate over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Samsung CL10C152GA8NNNC technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
Download the complete datasheet for Samsung CL10C152GA8NNNC to view detailed technical specifications.
No datasheet is available for this part.