The VJ0805A3R3CXABP31 is a ceramic capacitor with a capacitance of 3.3nF and a DC rated voltage of 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is available in an 0805 package type with dimensions of 1.25mm width, 2mm length, and 1.45mm height.
Vishay VJ0805A3R3CXABP31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805A3R3CXABP31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.