
Sign in to ask questions about the TE Connectivity K10N-11D11-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity K10N-11D11-110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Operate Time | 13ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | K10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K10N-11D11-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
