Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "klm8g1getf b041 samsung electronics"
Filters
KLM8G1GETF-B041
Samsung
1.8V Flash Memory Card 8589MB 8000MB 11.5x13mm
Datasheet
CARD
Active
Max Operating Temperature:
85
Min Operating Temperature:
-25
Width:
11.5
Length:
13
Distributor
Stock
1+
Quest
2
$16
Browse
Manufacturers
API
BOM
Account