This 1.8V flash memory card has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It measures 11.5mm in width and 13mm in length. The memory IC type is a flash card with a nominal supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Samsung KLM8G1GETF-B041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| REACH | Compliant |
| Military Spec | False |