Sign in to ask questions about the Bourns LM-NP-1001-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LM-NP-1001-B1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 28 |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LM-NP-1001-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.