This is a 0.0075uF ceramic capacitor with a 10VDC voltage rating and 1% tolerance. It has a U2J dielectric and is a multilayer ceramic (MLCC) type. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C0805X752F8JACAUTO7210 technical specifications.
| Capacitance | 0.0075uF |
| Voltage | 10VDC |
| Tolerance | 1% |
| Dielectric | U2J |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805X752F8JACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.