Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Texas Instruments LM35DZ/LFT7 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DZ/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.