The 767A-44.230769-1 is a surface-mount oscillator from FOX Electronics with a frequency of 44.230769MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.5V. The oscillator is packaged in tape and reel format and is not radiation hardened.
FOX Electronics 767A-44.230769-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44.230769MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.