The LPS4018-222MRC is a 2.2uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a shielded design and a maximum operating temperature of 85°C. The inductor has a rated current of 2A and a DC resistance of 0.07 ohms. It is available in a 1515 package type, suitable for surface mount applications.
Coilcraft LPS4018-222MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.