Switch Toggle ON None OFF DPST Lighted Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Carling Technologies LT-2516-542-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-2516-542-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
