DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor
Vishay SMBG6.5AHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG6.5AHE3/52 to view detailed technical specifications.
No datasheet is available for this part.