This 0.0056uF ceramic capacitor has a DC rated voltage of 200VDC and a tolerance of 10%. It features a C0G dielectric and is suitable for use in applications where high stability is required. The capacitor is rated for operation between -55°C and 125°C and is available in a dipped radial package with a terminal pitch of 2.54mm.
Kemet C324C562K2G5TA technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 5.84(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C324C562K2G5TA to view detailed technical specifications.
No datasheet is available for this part.