Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "m39019 03 216s sensata technologies"
Filters
M39019/03-216S
Sensata
Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
Datasheet
Panel Mount
Active
Type:
Magnetic
Number of Poles:
2
Voltage Rating:
240VAC|50VDC
Current Rating:
1
A
Browse
Manufacturers
API
BOM
Account