Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
Sensata M39019/03-216S technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 1A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.