Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "m85485 10 24 7 prysmian group"
Filters
M85485/10-24-7
TE Connectivity
Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Violet 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
1.19
mm
Max Operating Temperature:
150
°C
M85485/10-24-7
General Cable
Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Violet 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
1.19
mm
Max Operating Temperature:
150
°C
Browse
Manufacturers
API
BOM
Account